+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61393

Hub USB; DC socket,USB A socket x4,USB B mini socket; USB 2.0


Manufacturer: DELOCK

Manufacturer part number:
61393
TME Symbol:
DELOCK-61393

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
black, transparent
Number of ports
4
Data transfer rate
0.48Gbps
Enclosure material
plastic
Cable/adapter structure
  • DC socket
  • USB A socket x4
  • USB B mini socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight10 g
Certificates
EAN code4043619613939
See other products in this category: Computer Adapters DELOCK,
*
61393
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 34.65 EURGross price for quantities from 1 pcs - 34.65 EUR
Net price for quantities from 3 pcs - 29.19 EURGross price for quantities from 3 pcs - 29.19 EUR
Net price for quantities from 5 pcs - 25.54 EURGross price for quantities from 5 pcs - 25.54 EUR