+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62869

Hub USB; memory card reader,USB A socket x3,USB A plug x2


Manufacturer: DELOCK

Manufacturer part number:
62869
TME Symbol:
DELOCK-62869

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
microSD, microSDHC, miniSD, miniSDHC, MMC 4.0, MMC-I, MMC-II, MMC micro, MMC mobile, RS MMC, RS MMC 4.0, SD, SDHC, SDXC, T-Flash
Colour
black
Number of ports
5
Cable length
0.95m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Mounting
desktop
Panel cutout diameter
80mm
Cable/adapter structure
  • memory card reader
  • USB A plug x2
  • USB A socket x3
PC accessories features
  • LED status indicator
  • PnP
Gross weight215 g
Certificates
EAN code4043619628698
See other products in this category: Computer Adapters DELOCK,
*
62869
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.10 EURGross price for quantities from 1 pcs - 37.10 EUR
Net price for quantities from 3 pcs - 30.70 EURGross price for quantities from 3 pcs - 30.70 EUR
Net price for quantities from 5 pcs - 27.40 EURGross price for quantities from 5 pcs - 27.40 EUR
Net price for quantities from 10 pcs - 24.21 EURGross price for quantities from 10 pcs - 24.21 EUR