+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

62899

Hub USB; memory card reader,USB A socket x3,USB A plug; PnP


Manufacturer: DELOCK

Manufacturer part number:
62899
TME Symbol:
DELOCK-62899

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
black
Number of ports
5
Data transfer rate
5Gbps
Cable length
0.15m
Insulation colour
black
Software
compatible Android, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • memory card reader
  • USB A plug
  • USB A socket x3
Gross weight5 g
Certificates
EAN code4043619628995
See other products in this category: Computer Adapters DELOCK,
*
62899
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.72 EURGross price for quantities from 1 pcs - 41.72 EUR
Net price for quantities from 3 pcs - 35.12 EURGross price for quantities from 3 pcs - 35.12 EUR
Net price for quantities from 5 pcs - 30.74 EURGross price for quantities from 5 pcs - 30.74 EUR