+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

63264

Hub USB; DC socket,USB A socket x8,USB B socket,USB C socket


Manufacturer: DELOCK

Manufacturer part number:
63264
TME Symbol:
DELOCK-63264

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
11
Data transfer rate
5Gbps
Standard
Power Delivery 3.0
Enclosure material
metal
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • DC socket
  • USB A socket x8
  • USB B socket
  • USB C socket
PC accessories features
  • external power supply
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • manual
  • power supply
  • USB A - USB B cable
Gross weight40 g
Certificates
EAN code4043619632640
See other products in this category: Computer Adapters DELOCK,
*
63264
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 88.06 EURGross price for quantities from 1 pcs - 88.06 EUR
Net price for quantities from 3 pcs - 74.16 EURGross price for quantities from 3 pcs - 74.16 EUR
Net price for quantities from 5 pcs - 64.89 EURGross price for quantities from 5 pcs - 64.89 EUR