+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64152

Hub USB; memory card reader,USB A socket x2,USB A plug; black

NEW

Manufacturer: DELOCK

Manufacturer part number:
64152
TME Symbol:
DELOCK-64152

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1, with flap
Kind of card
microSD, SD
Colour
black
Number of ports
4
Cable length
1.5m
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10
Mounting
desktop
Panel cutout diameter
60mm
Cable/adapter structure
  • memory card reader
  • USB A plug
  • USB A socket x2
PC accessories features
  • LED status indicator
  • PnP
Gross weight136 g
Certificates
EAN code4043619641529
See other products in this category: Computer Adapters DELOCK,
*
64152
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.78 USDGross price for quantities from 1 pcs - 35.78 USD
Net price for quantities from 3 pcs - 29.60 USDGross price for quantities from 3 pcs - 29.60 USD
Net price for quantities from 5 pcs - 26.44 USDGross price for quantities from 5 pcs - 26.44 USD
Net price for quantities from 10 pcs - 23.29 USDGross price for quantities from 10 pcs - 23.29 USD