+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64232

Hub USB; USB A socket x4,USB C socket x2,USB C plug; PnP; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
64232
TME Symbol:
DELOCK-64232

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
6
Data transfer rate
10Gbps
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x4
  • USB C plug
  • USB C socket x2
Gross weight50 g
Certificates
EAN code4043619642328
See other products in this category: Computer Adapters DELOCK,
*
64232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.58 EURGross price for quantities from 1 pcs - 44.58 EUR
Net price for quantities from 3 pcs - 37.54 EURGross price for quantities from 3 pcs - 37.54 EUR
Net price for quantities from 5 pcs - 32.85 EURGross price for quantities from 5 pcs - 32.85 EUR