+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64261

Hub USB; USB C socket x4,USB C plug; PnP; silver; 10Gbps; 0.15m


Manufacturer: DELOCK

Manufacturer part number:
64261
TME Symbol:
DELOCK-64261

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
4
Data transfer rate
10Gbps
Standard
Power Delivery 3.0
Cable length
0.15m
Enclosure material
plastic
Power
85W
Insulation colour
black
Software
compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB C plug
  • USB C socket x4
Gross weight67 g
Certificates
EAN code4043619642618
See other products in this category: Computer Adapters DELOCK,
*
64261
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.39 USDGross price for quantities from 1 pcs - 55.39 USD
Net price for quantities from 3 pcs - 46.64 USDGross price for quantities from 3 pcs - 46.64 USD
Net price for quantities from 5 pcs - 40.82 USDGross price for quantities from 5 pcs - 40.82 USD