+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64337

Hub USB; USB A socket x2,USB C socket,USB C plug; PnP; silver


Manufacturer: DELOCK

Manufacturer part number:
64337
TME Symbol:
DELOCK-64337

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
PC accessories features
PnP
Colour
silver
Number of ports
3
Data transfer rate
10Gbps
Cable length
0.1m
Enclosure material
metal
Insulation colour
black
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight32 g
Certificates
EAN code4043619643370
See other products in this category: Computer Adapters DELOCK,
*
64337
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.44 EURGross price for quantities from 1 pcs - 17.44 EUR
Net price for quantities from 3 pcs - 14.70 EURGross price for quantities from 3 pcs - 14.70 EUR
Net price for quantities from 5 pcs - 12.85 EURGross price for quantities from 5 pcs - 12.85 EUR