+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66039

USB to Ethernet adapter; RJ45 socket,USB A plug; black; 0.09m


Manufacturer: DELOCK

Manufacturer part number:
66039
TME Symbol:
DELOCK-66039

Specification

Manufacturer
DELOCK
Type of PC accessories
USB to Ethernet adapter
Colour
black
Standard
IEEE 802.3 10Base-T, IEEE 802.3ab 1000Base-T, IEEE 802.3az, IEEE 802.3u 100Base-TX, IEEE 802.3x
Cable length
90mm
Insulation colour
black
Software
compatible Linux, compatible MAC-OS, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Interface
  • 10/100/1000Mbps
  • full duplex
  • Gigabit Ethernet
  • MDI-X
Cable/adapter structure
  • RJ45 socket
  • USB A plug
PC accessories features
  • chipset AX88179A
  • LED status indicator
Gross weight17 g
Certificates
EAN code4043619660391
See other products in this category: Computer Adapters DELOCK,
*
66039
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.00 EURGross price for quantities from 1 pcs - 32.00 EUR
Net price for quantities from 3 pcs - 26.94 EURGross price for quantities from 3 pcs - 26.94 EUR
Net price for quantities from 5 pcs - 23.59 EURGross price for quantities from 5 pcs - 23.59 EUR