+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

80310

Extender Ethernet; S/FTP; Cat 6a; 0.5m; LSZH; 26AWG; halogen free


Manufacturer: DELOCK

Manufacturer part number:
80310
TME Symbol:
DELOCK-80310

Specification

Manufacturer
DELOCK
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6a
Cable length
0.5m
Insulation colour
black
Version
connection 1:1
Shield structure
shielded threefold
Wire insulation material
LSZH
Core diameter
26AWG
Kind of material
halogen free
Connector colour
black
Mounting
screw
Cable/adapter structure
  • RJ45 down angled plug
  • RJ45 socket
Gross weight45.21 g
Certificates
EAN code4043619803101
See other products in this category: RJ45 Cables and Adapters DELOCK,
*
80310
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.99 EURGross price for quantities from 1 pcs - 7.99 EUR
Net price for quantities from 5 pcs - 6.39 EURGross price for quantities from 5 pcs - 6.39 EUR
Net price for quantities from 10 pcs - 5.76 EURGross price for quantities from 10 pcs - 5.76 EUR
Net price for quantities from 20 pcs - 5.12 EURGross price for quantities from 20 pcs - 5.12 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 4.48 EUR
Packaging method by the manufacturer:
Bag = 10 pcs