+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85607

Cable; 0.5m; Jack 3,5mm 4pin plug,Jack 3.5mm 4pin angled plug


Manufacturer: DELOCK

Manufacturer part number:
85607
TME Symbol:
DELOCK-85607

Specification

Manufacturer
DELOCK
Type of connection cable
Jack - Jack
Cable length
0.5m
Version
stereo
Contact plating
gold-plated
Insulation colour
black
Core diameter
24AWG
Connector colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 4pin angled plug
Gross weight15 g
Certificates
EAN code4043619856077
See other products in this category: Audio - Video Cables DELOCK,
*
85607
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 5 pcs - 4.22 USDGross price for quantities from 5 pcs - 4.22 USD
Net price for quantities from 10 pcs - 3.77 USDGross price for quantities from 10 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.33 USDGross price for quantities from 20 pcs - 3.33 USD
Packaging method by the manufacturer:Bag = 10 pcs