+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86220

Converter; DC 5,5/2,1 socket,RJ45 socket,SFP; black; metal; 2.5W

NEW

Manufacturer: DELOCK

Manufacturer part number:
86220
TME Symbol:
DELOCK-86220

Specification

Manufacturer
DELOCK
Type of PC accessories
converter
PC accessories features
LED status indicator
Colour
black
Enclosure material
metal
Power
2.5W
Cable/adapter structure
  • DC 5,5/2,1 socket
  • RJ45 socket
  • SFP
Interface
  • 10/100/1000 Base-T
  • Gigabit Ethernet
Kit contents
  • converter
  • power supply
  • user's manual
Gross weight332 g
Certificates
EAN code4043619862207
See other products in this category: Computer Adapters DELOCK,
*
86220
0 in TME stock
Net price for quantities from 1 pcs - 41.94 EURGross price for quantities from 1 pcs - 41.94 EUR
Net price for quantities from 3 pcs - 35.33 EURGross price for quantities from 3 pcs - 35.33 EUR
Net price for quantities from 5 pcs - 30.90 EURGross price for quantities from 5 pcs - 30.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.