+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

86607

Cable; D-Sub 9pin socket,both sides; PVC; Len: 5m; black


Manufacturer: DELOCK

Manufacturer part number:
86607
TME Symbol:
DELOCK-86607

Specification

Manufacturer
DELOCK
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
5m
Insulation colour
black
Core diameter
28AWG
Version
null-modem
Kind of core
Cu, tinned
Shield structure
Al foil, shielded
Conform to the norm
UL 2464 VW-1
Contact plating
gold-plated
Cable external diameter
5mm
Connector colour
black
Interface
RS232
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight215.5 g
Certificates
EAN code4043619866076
See other products in this category: Computer cables and adapters DELOCK,
*
86607
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.63 EURGross price for quantities from 1 pcs - 15.63 EUR
Net price for quantities from 10 pcs - 12.84 EURGross price for quantities from 10 pcs - 12.84 EUR
Net price for quantities from 30 pcs - 11.55 EURGross price for quantities from 30 pcs - 11.55 EUR
Net price for quantities from 50 pcs - 9.52 EURGross price for quantities from 50 pcs - 9.52 EUR