+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87708

Switch Ethernet; IEC C14,RJ45 socket x8,SFP x1; black; 330m


Manufacturer: DELOCK

Manufacturer part number:
87708
TME Symbol:
DELOCK-87708

Specification

Manufacturer
DELOCK
Type of PC accessories
switch Ethernet
Connection
IEC C14, RJ45 socket x8, SFP x1
PC accessories features
LED status indicator
Colour
black
Range
330m
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Interface
  • 10/100/1000 Base-T
  • Gigabit Ethernet
Kit contents
  • mains cable
  • mounting holder
  • mounting screws
Gross weight100 g
Certificates
EAN code4043619877089
See other products in this category: Computer Adapters DELOCK,
*
87708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 160.67 USDGross price for quantities from 1 pcs - 160.67 USD
Net price for quantities from 3 pcs - 135.30 USDGross price for quantities from 3 pcs - 135.30 USD
Net price for quantities from 5 pcs - 119.24 USDGross price for quantities from 5 pcs - 119.24 USD