+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87721

Hub USB; HDMI 1.4,USB 3.0; MMC,SD,SDHC,SDXC; 10/100/1000Mbps


Manufacturer: DELOCK

Manufacturer part number:
87721
TME Symbol:
DELOCK-87721

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
HDMI 1.4, USB 3.0
Kind of card
MMC, SD, SDHC, SDXC
Interface
10/100/1000Mbps
Colour
grey
Number of ports
6
Cable length
0.15m
Enclosure material
metal
Insulation colour
black
Support
4K, UHD 2160p
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight10 g
Certificates
EAN code4043619877218
See other products in this category: Computer Adapters DELOCK,
*
87721
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 109.08 EURGross price for quantities from 1 pcs - 109.08 EUR
Net price for quantities from 3 pcs - 91.96 EURGross price for quantities from 3 pcs - 91.96 EUR
Net price for quantities from 5 pcs - 79.96 EURGross price for quantities from 5 pcs - 79.96 EUR