+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87751

Hub USB; grey; Number of ports: 4; Standard: Power Delivery 3.0


Manufacturer: DELOCK

Manufacturer part number:
87751
TME Symbol:
DELOCK-87751

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Colour
grey
Number of ports
4
Standard
Power Delivery 3.0
Enclosure material
metal
Power
0.1kW
Support
4K, HDCP, HDCP 1.4, HDCP 2.2, HDR, UHD 2160p
Cable/adapter structure
  • HDMI socket
  • Jack 3.5mm 4pin socket
  • USB A socket
  • USB C socket
Kit contents
  • docking station
  • user's manual
Gross weight13 g
Certificates
EAN code4043619877515
See other products in this category: Computer Adapters DELOCK,
*
87751
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.26 USDGross price for quantities from 1 pcs - 44.26 USD
Net price for quantities from 3 pcs - 37.27 USDGross price for quantities from 3 pcs - 37.27 USD
Net price for quantities from 5 pcs - 32.62 USDGross price for quantities from 5 pcs - 32.62 USD