+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91019

Card reader: memory; SD,USB C plug; SD Express; PnP; black; 10Gbps


Manufacturer: DELOCK

Manufacturer part number:
91019
TME Symbol:
DELOCK-91019

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Kind of card
SD Express
PC accessories features
PnP
Colour
black
Data transfer rate
10Gbps
Communication with PC
USB
Cable length
0.2m
Cable/adapter structure
  • SD
  • USB C plug
Kit contents
  • card reader
  • user's manual
Gross weight38 g
Certificates
EAN code4043619910199
See other products in this category: Computer Adapters DELOCK,
*
91019
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.05 EURGross price for quantities from 1 pcs - 66.05 EUR
Net price for quantities from 3 pcs - 55.63 EURGross price for quantities from 3 pcs - 55.63 EUR
Net price for quantities from 5 pcs - 48.67 EURGross price for quantities from 5 pcs - 48.67 EUR