+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

91021

Card reader: memory; CF,USB C socket,USB C plug; PnP; grey; 40bps


Manufacturer: DELOCK

Manufacturer part number:
91021
TME Symbol:
DELOCK-91021

Specification

Manufacturer
DELOCK
Type of memory card reader
memory
Connection
CF, USB C plug, USB C socket
Kind of card
CFexpress 2.0 type B
PC accessories features
PnP
Colour
grey
Data transfer rate
40bps
Communication with PC
USB
Cable length
0.3m
Kit contents
  • card reader
  • USB C - USB C cable
  • user's manual
Gross weight98 g
Certificates
EAN code4043619910212
See other products in this category: Computer Adapters DELOCK,
*
91021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 128.30 EURGross price for quantities from 1 pcs - 128.30 EUR
Net price for quantities from 3 pcs - 108.04 EURGross price for quantities from 3 pcs - 108.04 EUR
Net price for quantities from 5 pcs - 94.53 EURGross price for quantities from 5 pcs - 94.53 EUR