+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

92003

Hub USB; Thunderbolt 3,Thunderbolt 4,Thunderbolt 5; silver

NEW

Manufacturer: DELOCK

Manufacturer part number:
92003
TME Symbol:
DELOCK-92003

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
Thunderbolt 3, Thunderbolt 4, Thunderbolt 5
Colour
silver
Number of ports
5
Data transfer rate
10Gbps
Standard
Power Delivery 3.1
Cable length
0.2m
Enclosure material
metal
Power
140W
Insulation colour
black
Support
4K, HDCP 1.4, HDCP 2.3, HDR, UHD 2160p
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • HDMI socket
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight120 g
Certificates
EAN code4043619920037
See other products in this category: Computer Adapters DELOCK,
*
92003
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 65.50 EURGross price for quantities from 1 pcs - 65.50 EUR
Net price for quantities from 3 pcs - 54.10 EURGross price for quantities from 3 pcs - 54.10 EUR
Net price for quantities from 5 pcs - 48.40 EURGross price for quantities from 5 pcs - 48.40 EUR
Net price for quantities from 10 pcs - 42.70 EURGross price for quantities from 10 pcs - 42.70 EUR