+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-100

Inductor: wire; SMD; 100uH; 0.5A; R: 0.432Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DER0705-100
TME Symbol:
DER0705-100

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.1mH
Operating current
0.5A
Resistance
0.432Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.747 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-100
798 in TME stock
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.32 EUR
Net price for quantities from 25 pcs - 0.30 EURGross price for quantities from 25 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs