+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-120

Inductor: wire; SMD; 120uH; 0.47A; R: 0.44Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DER0705-120
TME Symbol:
DER0705-120

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
120µH
Operating current
0.47A
Resistance
0.44Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.716 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-120
0 in TME stock
Net price for quantities from 4 pcs - 0.32 USDGross price for quantities from 4 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs