+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DER0705-220

Inductor: wire; SMD; 220uH; 0.33A; R: 0.94Ω; ±20%; 7.6x7.6x5.1mm


Manufacturer: FERROCORE

Manufacturer part number:
DER0705-220
TME Symbol:
DER0705-220

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.33A
Resistance
0.94Ω
Tolerance
±20%
Body dimensions
7.6x7.6x5.1mm
Operating temperature
-40...85°C
Gross weight0.729 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DER0705-220
196 in TME stock
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 250 pcs - 0.23 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs