+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ABS+1.75-RED

Filament: ABS+; Ø: 1.75mm; red; 230÷240°C; 1kg; Table temp: 90÷100°C


Manufacturer: DEVIL DESIGN

Manufacturer part number:
ABS+1.75-RED
TME Symbol:
DEV-ABS+1.75-RD

Specification

Manufacturer
DEVIL DESIGN
Type of filament
ABS+
Filament diameter
1.75mm
Colour
red
Printing temperature
230...240°C
Net weight
1kg
Table temperature
90...100°C
Dimensional tolerance
±0.05mm
Gross weight1.43 kg
Certificates
EAN code5902280030454
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
ABS+1.75-RED
1 in TME stock
Net price for quantities from 1 rol - 21.79 EURGross price for quantities from 1 rol - 21.79 EUR
Net price for quantities from 8 rol - 20.07 EURGross price for quantities from 8 rol - 20.07 EUR
Net price for quantities from 24 rol - 17.78 EURGross price for quantities from 24 rol - 17.78 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts