+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-1.75-GRAPHITE

Filament: PLA; Ø: 1.75mm; graphite; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA-1.75-GRAPHITE
TME Symbol:
DEV-PLA-1.75-GRAP

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
graphite
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3574 kg
Certificates
EAN code5902280033196
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA-1.75-GRAPHITE
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 22.85 EURGross price for quantities from 1 rol - 22.85 EUR
Net price for quantities from 9 rol - 21.03 EURGross price for quantities from 9 rol - 21.03 EUR
Net price for quantities from 27 rol - 18.74 EURGross price for quantities from 27 rol - 18.74 EUR