+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA 1,75 PC GRAY

Filament: PLA; Ø: 1.75mm; PC grey; 200÷235°C; 1kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PLA 1,75 PC GRAY
TME Symbol:
DEV-PLA-1.75-PCGR

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PLA
Filament diameter
1.75mm
Colour
PC grey
Printing temperature
200...235°C
Net weight
1kg
Dimensional tolerance
±0.05mm
Gross weight1.3801 kg
Certificates
EAN code5902280031062
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PLA 1,75 PC GRAY
8 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 21.01 EURGross price for quantities from 1 rol - 21.01 EUR
Net price for quantities from 9 rol - 19.35 EURGross price for quantities from 9 rol - 19.35 EUR
Net price for quantities from 27 rol - 17.14 EURGross price for quantities from 27 rol - 17.14 EUR
Packaging method by the manufacturer:Cardboard = 9 rol