+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800684

Wire; 1x2x22AWG,1x2x24AWG; stranded; Cu; Insulation: PVC; grey


Manufacturer: HELU

Manufacturer part number:
800684
TME Symbol:
DEVICENET2422

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG+1x2x24AWG
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core diameter
22AWG, 24AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...80°C
Resistance to
most of oils, to weather conditions
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
6.9mm
Earth core
none
Conform to the norm
CSA CMG FT4
Kind of material
no flame propagation
Cable application
  • DeviceNet
  • indoor
Gross weight68.87 g
Certificates
EAN code4060892315350

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
800684
99 in TME stock
Net price for quantities from 1 m - 3.56 EURGross price for quantities from 1 m - 3.56 EUR
Net price for quantities from 10 m - 3.31 EURGross price for quantities from 10 m - 3.31 EUR
Net price for quantities from 25 m - 2.82 EURGross price for quantities from 25 m - 2.82 EUR
Net price for quantities from 50 m - 2.54 EURGross price for quantities from 50 m - 2.54 EUR
Net price for quantities from 100 m - 2.18 EURGross price for quantities from 100 m - 2.18 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 mReel = 500 mReel = 1 000 m