+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800682

Wire; 1x2x22AWG,1x2x24AWG; stranded; Cu; Insulation: FRNC; violet


Manufacturer: HELU

Manufacturer part number:
800682
TME Symbol:
DEVICENET2422FRNC

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG+1x2x24AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG, 24AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
violet
Operating temperature
-25...80°C
Resistance to
fire
Cable features
twisted pair conductors
CPR standard
no classification
Cable external diameter
6.9mm
Earth core
none
Kind of material
halogen free, no flame propagation
Cable application
  • DeviceNet
  • indoor
Gross weight66.253 g
Certificates
EAN code4060892315398

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
800682
0 in TME stock
Net price for quantities from 1 m - 3.19 USDGross price for quantities from 1 m - 3.19 USD
Net price for quantities from 10 m - 2.89 USDGross price for quantities from 10 m - 2.89 USD
Net price for quantities from 25 m - 2.47 USDGross price for quantities from 25 m - 2.47 USD
Net price for quantities from 50 m - 2.19 USDGross price for quantities from 50 m - 2.19 USD
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 500 mReel = 1 000 m