+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0010

Controller; Arduino; ATMEGA328; 7÷12VDC; PWM: 6; Analog in: 8


Manufacturer: DFROBOT

Manufacturer part number:
DFR0010
TME Symbol:
DF-DFR0010

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA328
Number of PWM channels
6
Number of analog inputs
8
Number of digital inputs
14
Manufacturer series
DFRduino
Information
product is not a working device, but only component
Modules features
Arduino Nano compatible
Alias
DFRduino Nano
Supply voltage
  • 7...12V DC
Interface
  • USB
  • USB micro
Gross weight12.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0010
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.88 EURGross price for quantities from 1 pcs - 17.88 EUR
Net price for quantities from 3 pcs - 15.74 EURGross price for quantities from 3 pcs - 15.74 EUR