+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0072

Module robotics: expander; 5VDC; IC: 74HC595


Manufacturer: DFROBOT

Manufacturer part number:
DFR0072
TME Symbol:
DF-DFR0072

Specification

Manufacturer
DFROBOT
Type of robotics module
expander
Integrated circuit
74HC595
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight12.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis DFROBOT,
*
DFR0072
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.64 EURGross price for quantities from 1 pcs - 4.64 EUR
Net price for quantities from 3 pcs - 4.09 EURGross price for quantities from 3 pcs - 4.09 EUR