+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0117

Module robotics: memory; EEPROM memory; 5VDC; I2C


Manufacturer: DFROBOT

Manufacturer part number:
DFR0117
TME Symbol:
DF-DFR0117

Specification

Manufacturer
DFROBOT
Type of robotics module
memory
Kind of module
EEPROM memory
Interface
I2C
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight12.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0117
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.42 EURGross price for quantities from 1 pcs - 8.42 EUR
Net price for quantities from 3 pcs - 7.43 EURGross price for quantities from 3 pcs - 7.43 EUR