+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0119

Module robotics: audio; amplifier; analog; 3.6÷5.5VDC; IC: PAM8403


Manufacturer: DFROBOT

Manufacturer part number:
DFR0119
TME Symbol:
DF-DFR0119

Specification

Manufacturer
DFROBOT
Type of robotics module
audio
Kind of module
amplifier
Interface
analog
Integrated circuit
PAM8403
Mounting
screw
Connection
pin strips
Power
3W
Information
product is not a working device, but only component
Supply voltage
  • 3.6...5.5V DC
Gross weight1.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio Modules DFROBOT,
*
DFR0119
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD