+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0175

Module robotics: LCD display driver; I2C; PCA8574; 40x20mm; 5V


Manufacturer: DFROBOT

Manufacturer part number:
DFR0175
TME Symbol:
DF-DFR0175

Specification

Manufacturer
DFROBOT
Type of robotics module
LCD display driver
Interface
I2C
Integrated circuit
PCA8574
Application
LCD1601, LCD1602, LCD1604, LCD2004
Board dimensions
40x20mm
Logic input voltage
5V
Information
product is not a working device, but only component
Gross weight7.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0175
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.93 GBPGross price for quantities from 1 pcs - 5.93 GBP