+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0191

Controller; Arduino; ATMEGA2560; 7÷12VDC; PWM: 15; Analog in: 16


Manufacturer: DFROBOT

Manufacturer part number:
DFR0191
TME Symbol:
DF-DFR0191

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA2560
Number of PWM channels
15
Number of analog inputs
16
Number of digital inputs
54
Manufacturer series
DFRduino
Information
product is not a working device, but only component
Modules features
Arduino Mega 2560 compatible
Alias
DFRduino Mega2560
Supply voltage
  • 7...12V DC
Interface
  • I2C
  • SPI
  • UART x4
Gross weight47.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0191
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.92 USDGross price for quantities from 1 pcs - 45.92 USD
Net price for quantities from 3 pcs - 40.52 USDGross price for quantities from 3 pcs - 40.52 USD