+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0205

Converter: step down; Uout: 3.3÷25V; Uin: 3.6÷25V; 5A; 46x50mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0205
TME Symbol:
DF-DFR0205

Specification

Manufacturer
DFROBOT
Type of converter
step down
Output voltage
3.3...25V
Input voltage
3.6...25V
Maximum output current
5A
Board dimensions
46x50mm
Information
product is not a working device, but only component
Gross weight34.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0205
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 8.20 EUR