+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0210

Shield; adapter,XBee; pin strips,XBee; 3.3÷5VDC; 92x56mm; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
DFR0210
TME Symbol:
DF-DFR0210

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
adapter, XBee
Connection
pin strips, XBee
Dimensions
92x56mm
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Gross weight40.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
*
DFR0210
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD