+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0222

Programmable relay; Ethernet; 7.2÷12VDC; Ch: 2; Digit.in: 4


Manufacturer: DFROBOT

Manufacturer part number:
DFR0222
TME Symbol:
DF-DFR0222

Specification

Manufacturer
DFROBOT
Type of robotics module
programmable relay
Kind of module
Ethernet
Number of channels
2
Number of digital inputs
4
Integrated circuit
ATmega32u4, WIZ5100
Information
product is not a working device, but only component
Supply voltage
  • 7.2...12V DC
Gross weight46.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
*
DFR0222
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.89 EURGross price for quantities from 1 pcs - 35.89 EUR
Net price for quantities from 3 pcs - 32.37 EURGross price for quantities from 3 pcs - 32.37 EUR