+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0239

Module robotics: LED; 3.3÷5VDC; 13x13mm; Colour: RGB


Manufacturer: DFROBOT

Manufacturer part number:
DFR0239
TME Symbol:
DF-DFR0239

Specification

Manufacturer
DFROBOT
Type of robotics module
LED
Dimensions
13x13mm
Information
product is not a working device, but only component
Lamp colour
RGB
Case - mm
3528
Supply voltage
  • 3.3...5V DC
Gross weight6.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
*
DFR0239
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 3 pcs - 1.73 USDGross price for quantities from 3 pcs - 1.73 USD