+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0282

Controller; Arduino; ATMEGA32U4; 5VDC; PWM: 4; Analog in: 5; Beetle


Manufacturer: DFROBOT

Manufacturer part number:
DFR0282
TME Symbol:
DF-DFR0282

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA32U4
Number of PWM channels
4
Number of analog inputs
5
Number of digital inputs
10
Manufacturer series
Beetle
Information
product is not a working device, but only component
Modules features
Arduino Leonardo compatible
Alias
Beetle
Supply voltage
  • 5V DC
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0282
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.44 GBPGross price for quantities from 1 pcs - 7.44 GBP