+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0296

Controller; Arduino; ATMEGA328; 7÷12VDC; IC: CC2540; Bluno


Manufacturer: DFROBOT

Manufacturer part number:
DFR0296
TME Symbol:
DF-DFR0296

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
Arduino
Microcontroller
ATMEGA328
Integrated circuit
CC2540
Manufacturer series
Bluno
Bluetooth version
4.0
Information
product is not a working device, but only component
Modules features
Arduino Nano compatible
Alias
Bluno Nano
Supply voltage
  • 7...12V DC
Gross weight11.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0296
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.11 EURGross price for quantities from 1 pcs - 21.11 EUR