+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0351

Controller; robot control; ATMEGA328P; PWM: 4; Analog in: 4; 16MHz


Manufacturer: DFROBOT

Manufacturer part number:
DFR0351
TME Symbol:
DF-DFR0351

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Kind of module
robot control
Microcontroller
ATMEGA328P
Number of PWM channels
4
Number of analog inputs
4
Number of digital inputs
8
Additional functions
integrated motors controller
Kit contents
module
Board dimensions
Ø4538.5mm
Manufacturer series
Romeo BLE mini
Bluetooth version
4.0
Clock frequency
16MHz
Information
product is not a working device, but only component
Gross weight23.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0351
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD