+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0473

Module robotics: relay; Ch: 1; 2.8÷5.5VDC; max.35VAC; 10A; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
DFR0473
TME Symbol:
DF-DFR0473

Specification

Manufacturer
DFROBOT
Type of robotics module
relay
Information
product is not a working device, but only component
Number of channels
1
Switched voltage
max. 30V DC, max. 35V AC
Contact current max.
10A
Dimensions
38x33x20mm
Manufacturer series
Gravity
Connection
screw
Supply voltage
  • 2.8...5.5V DC
Gross weight25.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Relay Modules DFROBOT,
See other products from this series.:
*
DFR0473
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.03 EURGross price for quantities from 1 pcs - 4.03 EUR