+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DFR0483

Shield; expansion board; Analog in: 5; Digit.in: 10; I2C,SPI,UART


Manufacturer: DFROBOT

Manufacturer part number:
DFR0483
TME Symbol:
DF-DFR0483

Specification

Manufacturer
DFROBOT
Type of robotics module
shield
Kind of module
expansion board
Number of analog inputs
5
Number of digital inputs
10
Manufacturer series
FireBeetle
Information
product is not a working device, but only component
Interface
  • I2C
  • SPI
  • UART
Gross weight23.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0483
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.23 EURGross price for quantities from 1 pcs - 2.23 EUR