+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0487

Display: LED; 24x8; yellow; 24x58mm; FireBeetle; 3.3÷5VDC; -10÷85°C


Manufacturer: DFROBOT

Manufacturer part number:
DFR0487
TME Symbol:
DF-DFR0487

Specification

Manufacturer
DFROBOT
Type of display
LED
Display resolution
24x8
Colour
yellow
Dimensions
24x58mm
Manufacturer series
FireBeetle
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Integrated circuit
HT1632C
Kind of display used
matrix
Operating temperature
-10...85°C
Gross weight25.79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0487
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.36 EURGross price for quantities from 1 pcs - 16.36 EUR
Net price for quantities from 5 pcs - 14.73 EURGross price for quantities from 5 pcs - 14.73 EUR