+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0488

Display: LED; 24x8; red; 24x58mm; FireBeetle; 3.3÷5VDC; IC: HT1632C


Manufacturer: DFROBOT

Manufacturer part number:
DFR0488
TME Symbol:
DF-DFR0488

Specification

Manufacturer
DFROBOT
Type of display
LED
Display resolution
24x8
Colour
red
Dimensions
24x58mm
Manufacturer series
FireBeetle
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Integrated circuit
HT1632C
Kind of display used
matrix
Operating temperature
-10...85°C
Gross weight25.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT,
See other products from this series.:
*
DFR0488
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.24 USDGross price for quantities from 1 pcs - 18.24 USD
Net price for quantities from 5 pcs - 16.43 USDGross price for quantities from 5 pcs - 16.43 USD