+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DFR0489

Controller; ESP8266; 3.3÷5VDC; Analog in: 1; Digit.in: 10; 80MHz


Manufacturer: DFROBOT

Manufacturer part number:
DFR0489
TME Symbol:
DF-DFR0489

Specification

Manufacturer
DFROBOT
Type of robotics module
controller
Microcontroller
ESP8266
Number of analog inputs
1
Number of digital inputs
10
Manufacturer series
FireBeetle
Clock frequency
80MHz
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • I2S
  • IR
  • SPI
  • USB
  • WiFi
Gross weight23.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0489
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.48 EURGross price for quantities from 1 pcs - 9.48 EUR