+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0502

DC-motor driver; Gravity; TB6612FNG; I2C,SPI,UART; Ch: 2; 12VDC


Manufacturer: DFROBOT

Manufacturer part number:
DFR0502
TME Symbol:
DF-DFR0502

Specification

Manufacturer
DFROBOT
Type of robotics module
DC-motor driver
Manufacturer series
Gravity
Integrated circuit
TB6612FNG
Number of channels
2
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 12V DC
Gross weight36.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules DFROBOT,
See other products from this series.:
*
DFR0502
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.78 EURGross price for quantities from 1 pcs - 10.78 EUR