+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0568

Converter: step up / step down; Uout: 3.3V; Uin: 2.5÷15V; 600mA

Manufacturer: DFROBOT

Manufacturer part number:
DFR0568
TME Symbol:
DF-DFR0568

Specification

Manufacturer
DFROBOT
Type of converter
step up / step down
Output voltage
3.3V
Input voltage
2.5...15V
Maximum output current
0.6A
Efficiency
60...83%
Board dimensions
13x17mm
Information
product is not a working device, but only component
Gross weight1.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Converter Modules DFROBOT,
*
DFR0568
32 in TME stock
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.00 EUR
Net price for quantities from 3 pcs - 3.53 EURGross price for quantities from 3 pcs - 3.53 EUR
No. of pieces (Multiplicity: 1)