+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0575

Communication; Bluetooth,WiFi; ESP32; 5VDC; Analog in: 4; 35x34mm


Manufacturer: DFROBOT

Manufacturer part number:
DFR0575
TME Symbol:
DF-DFR0575

Specification

Manufacturer
DFROBOT
Type of robotics module
communication
Kind of module
Bluetooth, WiFi
Microcontroller
ESP32
Number of analog inputs
4
Number of digital inputs
4
Manufacturer series
FireBeetle
Dimensions
35x34mm
Bluetooth version
4.2
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Interface
  • I2C
  • UART
  • WiFi
Gross weight11.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable Controllers DFROBOT,
See other products from this series.:
*
DFR0575
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 5 pcs - 11.63 USDGross price for quantities from 5 pcs - 11.63 USD