+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0641

Module robotics: RTC; DS3231M; I2C; 3.3÷5.5VDC; Kit: module


Manufacturer: DFROBOT

Manufacturer part number:
DFR0641
TME Symbol:
DF-DFR0641

Specification

Manufacturer
DFROBOT
Type of robotics module
RTC
Integrated circuit
DS3231M
Interface
I2C
Connection
pin strips, RTC battery
Kit contents
module
Board dimensions
22.5x21mm
Cell size
CR1220
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5.5V DC
Gross weight7.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RTC Modules DFROBOT,
*
DFR0641
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.85 USDGross price for quantities from 1 pcs - 8.85 USD
Net price for quantities from 3 pcs - 7.80 USDGross price for quantities from 3 pcs - 7.80 USD