+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0647

Display: OLED; 0.91"; 128x32; 41x12mm; Interface: I2C; 180cd/m2

Manufacturer: DFROBOT

Manufacturer part number:
DFR0647
TME Symbol:
DF-DFR0647

Specification

Manufacturer
DFROBOT
Type of display
OLED
Screen size
0.91"
Display resolution
128x32
Dimensions
41x12mm
Interface
I2C
Luminosity
180cd/m2
Microcontroller
SSD1306
Operating temperature
-30...70°C
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Gross weight8.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Other Modules DFROBOT,
*
DFR0647
4 in TME stock
Net price for quantities from 1 pcs - 12.97 USDGross price for quantities from 1 pcs - 12.97 USD
Net price for quantities from 3 pcs - 11.45 USDGross price for quantities from 3 pcs - 11.45 USD
No. of pieces (Multiplicity: 1)